KYOCERA AVX CKR04BX330KS

CKR04 Series 33 pF 200 V ±10 % LS=2.54 mm Radial Ceramic Dielectric Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Pitch2.54 mm
Length4.83 mm
Thickness2.29 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR04BX330KS.

Datasheet14 pages8 years ago
Future Electronics
Datasheet15 pages12 years ago
Datasheet87 pages2 years ago
Datasheet14 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.285
$ 0.973
$ 0.973
Stock
243
42,280
42,280
Authorized Distributors
3
9
9
Capacitance
33 pF
33 pF
33 pF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
-
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX CKR04BX330KS.

Related Parts

Descriptions

Descriptions of KYOCERA AVX CKR04BX330KS provided by its distributors.

CKR04 Series 33 pF 200 V ±10 % LS=2.54 mm Radial Ceramic Dielectric Capacitor
Capacitor,ceramic,33Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CKR04BX330KS
MOLDED RADIAL & AXIAL (CKR) MR EST. REL. BULK

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageMolded
MountThrough Hole
Technical
Capacitance33 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
Voltage Rating200 V
Dimensions
Depth2.29 mm
Height4.83 mm
Lead Pitch2.54 mm
Length4.83 mm
Thickness2.29 mm
Width4.83 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX CKR04BX330KS.

Datasheet14 pages8 years ago
Future Electronics
Datasheet15 pages12 years ago
Datasheet87 pages2 years ago
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago