TDK CGJ5H2X7R2A224K115AA

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 100volt X7R +/-10% Hi Rel
EOL

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height850 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5H2X7R2A224K115AA.

TDK
Datasheet10 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.169
$ 0.051
$ 0.051
Stock
4,745
1,387,047
1,387,047
Authorized Distributors
1
13
13
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGJ5H2X7R2A224K115AA.

Related Parts

Descriptions

Descriptions of TDK CGJ5H2X7R2A224K115AA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.22uF 100volt X7R +/-10% Hi Rel
Mlcc,1206,x7R,100V,0.22Μf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ5H2X7R2A224K115AA
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:3.2x1.6x1.15mm
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 1.15 +/-0.15
CAP 0.22UF 100V X7R 10% SMD 1206

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Capacitance220 nF
CompositionCeramic
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height850 µm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGJ5H2X7R2A224K115AA.

TDK
Datasheet10 pages8 years ago

Compliance

Environmental Classification
RatingsCOTS
RoHSCompliant