Murata GCM31MR72A224KA37L

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM31MR72A224KA37L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
Upverter
Datasheet2 pages0 years ago
Datasheet96 pages6 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet73 pages9 years ago
Arrow Electronics
Datasheet1 page13 years ago
TME
Datasheet66 pages13 years ago

Inventory History

3 month trend:
+64.48%

Alternate Parts

Price @ 1000
$ 0.05
$ 0.066
$ 0.112
$ 0.06
$ 0.088
$ 0.115
$ 0.126
$ 0.169
Stock
1,533,324
2,106,574
921,189
136,051
873,142
77,659
48,066
3,190
Authorized Distributors
14
15
10
11
10
10
8
1
Capacitance
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
X7R
X7R
-
-
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
100 V
100 V
-
-
100 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
950 µm
1.15 mm
1.15 mm
-
1.9 mm
850 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GCM31MR72A224KA37L.

Related Parts

Descriptions

Descriptions of Murata GCM31MR72A224KA37L provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Cap Ceramic 0.22uF 100V X7R 10% Pad SMD 1206 125°C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
Cap, 0.22Uf, 100V, Mlcc, 1206 Rohs Compliant: Yes |Murata GCM31MR72A224KA37L
Power‚”rain/Safety for Automotive AEC-Q200 Up to 125‹C Reflow soldering Flow soldering
Ceramic Capacitor 220nF, 100VDC, 1206, ±10 %
Capacitor, 0.22µF, 100V, 10%, X7R, 1206; Capacitance:0.22µF; Voltage Rating:100V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
CAP, 0.22µF, 100V, 10%, X7R, 1206; Capacitance: 0.22µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GCM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM31MR72A224KA37L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance220 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Murata GCM31MR72A224KA37L.

element14 APAC
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
Upverter
Datasheet2 pages0 years ago
Datasheet96 pages6 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet73 pages9 years ago
Arrow Electronics
Datasheet1 page13 years ago
TME
Datasheet66 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago