TDK CGA6M2NP01H683J200AA

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 150°C Blister Plastic T/R
Datasheet

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
CompositionCeramic
DielectricC0G
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2 mm
Length3.2004 mm
Thickness2.2098 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2NP01H683J200AA.

Upverter
Datasheet14 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA6M2NP01H683J200AA.

Related Parts

Descriptions

Descriptions of TDK CGA6M2NP01H683J200AA provided by its distributors.

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 150°C Blister Plastic T/R
Automotive Grade MLCC, 1210, NP0, 50V, 0.068 F, 5%, 2.00mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 683, TOL: +/-5%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
CompositionCeramic
DielectricC0G
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2 mm
Length3.2004 mm
Thickness2.2098 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2NP01H683J200AA.

Upverter
Datasheet14 pages9 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant