TDK C3225NP01H683J200AA

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 150°C Blister Plastic T/R
In Stock

Price and Stock

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
DielectricC0G
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2 mm
Length3.2004 mm
Thickness2.2098 mm
Width2.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK C3225NP01H683J200AA.

Related Parts

Descriptions

Descriptions of TDK C3225NP01H683J200AA provided by its distributors.

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 150°C Blister Plastic T/R
General Purpose MLCC, 1210, NP0, 50V, 0.068 F, 5%, 2.00mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 683, TOL: +/-5%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
DielectricC0G
FeaturesHigh Temperature
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height2 mm
Length3.2004 mm
Thickness2.2098 mm
Width2.5 mm

Compliance

Environmental Classification
RoHSCompliant