TDK CGA6M2C0G1H683J200AA

Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 5%, C0G (NP0), 1210 [3225 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.2098 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2C0G1H683J200AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.464
$ 0.599
Stock
12,249
1,818
Authorized Distributors
5
3
Capacitance
68 nF
68 nF
Dielectric
C0G
-
Mount
Surface Mount
-
Case/Package
1210
1210
Voltage Rating (DC)
50 V
-
Tolerance
5 %
5 %
Height
2 mm
2.8 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA6M2C0G1H683J200AA.

Related Parts

Descriptions

Descriptions of TDK CGA6M2C0G1H683J200AA provided by its distributors.

Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 5%, C0G (NP0), 1210 [3225 Metric]
Mlcc,1210,c0G,50V,68Nf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M2C0G1H683J200AA
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:3.2x2.5x2mm
EIA CASE SIZE: 1210, VOLTAGE: 50, CAP VALUE: 68000, TOL: +/-5%, THICKNESS: 2.00 ± 0.20
CAP CERAMIC 0.068UF 50V C0G 5% 1210 SMD

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
MaterialCeramic
MountSurface Mount
Weight15.989131 mg
Technical
Capacitance68 nF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth2.5 mm
Height2 mm
Length3.2 mm
Max Length3.6 mm
Max Width2.8 mm
Min Length2.8 mm
Min Width2.2 mm
Thickness2.2098 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2C0G1H683J200AA.

TDK
Datasheet23 pages3 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet38 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant