TDK CGA6M2C0G1H683J

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 125C Plastic T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height2.8 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2C0G1H683J.

Master Electronics
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet9 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.6
$ 0.464
$ 0.464
Stock
12,913
12,978
12,978
Authorized Distributors
3
5
5
Capacitance
68 nF
68 nF
68 nF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.8 mm
2 mm
2 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA6M2C0G1H683J.

Related Parts

Descriptions

Descriptions of TDK CGA6M2C0G1H683J provided by its distributors.

Cap Ceramic 0.068uF 50V C0G 5% SMD 1210 125C Plastic T/R
Case:C3225, T.C:C0G, Voltage:1H, Cap Value:683, Tol:J, Thickness:2, E series: 6
CAP CER 0.068UF 50V 5% NP0 1210

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance68 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height2.8 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA6M2C0G1H683J.

Master Electronics
Datasheet23 pages3 years ago
Upverter
Datasheet38 pages4 years ago
Arrow Electronics
Datasheet9 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant