TDK CGA5L2C0G1H104J160AE

Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 Soft Termination 125C Automotive AEC-Q200 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.6 mm
Max Width1.9 mm
Min Length3 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L2C0G1H104J160AE.

TDK
Datasheet18 pages5 years ago
element14 APAC
Datasheet18 pages5 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-2.34%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.137
$ 0.137
Stock
45,720
4,253,143
4,253,143
Authorized Distributors
10
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
50 V
50 V
Tolerance
-
5 %
5 %
Height
1.9 mm
950 µm
950 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5L2C0G1H104J160AE.

Descriptions

Descriptions of TDK CGA5L2C0G1H104J160AE provided by its distributors.

Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 Soft Termination 125C Automotive AEC-Q200 T/R
Multilayer Ceramic Capacitor 0.1uF 5% 50V 1206 T/R
Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 1206 Rohs Compliant: Yes |Tdk CGA5L2C0G1H104J160AE
Multilayer Ceramic Chip Capacitors, Capacitance=100nF, LxWxT:3.2x1.6x1.6mm

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.6 mm
Max Width1.9 mm
Min Length3 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5L2C0G1H104J160AE.

TDK
Datasheet18 pages5 years ago
element14 APAC
Datasheet18 pages5 years ago
TME
Datasheet23 pages2 years ago
Upverter
Datasheet14 pages8 years ago