Murata GRM31C5C1H104JA01L

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31C5C1H104JA01L.

Future Electronics
Datasheet4 pages3 years ago
Datasheet206 pages7 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet1 page13 years ago

Inventory History

3 month trend:
-3.93%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.156
$ 0.156
Stock
4,147,302
1,160,034
1,160,034
Authorized Distributors
18
16
16
Capacitance
100 nF
100 nF
100 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
950 µm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM31C5C1H104JA01L.

Related Parts

Descriptions

Descriptions of Murata GRM31C5C1H104JA01L provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
50V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.1uF 50V C0G 5% Pad SMD 1206 125¡ãC T/R / CAP CER 0.1UF 50V C0G/NP0 1206
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
Ceramic Capacitor 100nF, 50VDC, 1206, ±5 %
Capacitor, 0.1µF, 50V, 5%, C0G/NP0, 1206; Capacitance:0.1µF; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance
CAP, 0.1µF, 50V, 5%, C0G/NP0, 1206; Capacitance: 0.1µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 6 - Time on Label; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM31C5C1H104JA01L.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Weight16.187578 mg
Technical
Capacitance100 nF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height950 µm
Length3.2 mm
Thickness1.6 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM31C5C1H104JA01L.

Future Electronics
Datasheet4 pages3 years ago
Datasheet206 pages7 years ago
Datasheet3 pages10 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Arrow Electronics
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago