TDK CGA5H2X7R2A224K115AE

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.6 mm
Max Width1.9 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5H2X7R2A224K115AE.

TDK
Datasheet18 pages5 years ago
Upverter
Datasheet14 pages8 years ago

Inventory History

3 month trend:
+38.07%

Alternate Parts

Price @ 1000
$ 0.126
$ 0.051
$ 0.051
Stock
46,750
1,387,047
1,387,047
Authorized Distributors
8
13
13
Capacitance
220 nF
220 nF
220 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
-
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.9 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA5H2X7R2A224K115AE.

Related Parts

Descriptions

Descriptions of TDK CGA5H2X7R2A224K115AE provided by its distributors.

Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric]
Mlcc,1206,x7R,100V,0.22Μf,1.15Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5H2X7R2A224K115AE
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:3.2x1.6x1.15mm
Cap Ceramic 0.22uF 100V X7R 10% SMD 1206 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 0.22UF, 100V, MLCC, 1206;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MaterialCeramic
MountSurface Mount
Technical
Capacitance220 nF
FeaturesSoft Termination
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height1.9 mm
Length3.2 mm
Max Length3.6 mm
Max Width1.9 mm
Min Length3 mm
Min Width1.4 mm
Thickness1.2954 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK CGA5H2X7R2A224K115AE.

TDK
Datasheet18 pages5 years ago
Upverter
Datasheet14 pages8 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant