TDK CGA3E2C0G1H020C080AD

Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Width950 µm
Min Length1.45 mm
Min Width650 µm
Thickness787.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H020C080AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.052
$ 0.076
$ 0.076
Stock
17,909
278,576
278,576
Authorized Distributors
4
12
12
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK CGA3E2C0G1H020C080AD.

Related Parts

Descriptions

Descriptions of TDK CGA3E2C0G1H020C080AD provided by its distributors.

Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Mlcc,0603,c0G,50V,2Pf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2C0G1H020C080AD
Multilayer Ceramic Chip Capacitors, Capacitance=2pF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 020, TOL: +/-0.25PF, THICKNESS: 0.80 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MaterialCeramic
MountSurface Mount
Weight2.012816 mg
Technical
Capacitance2 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Length1.6 mm
Max Length1.75 mm
Max Width950 µm
Min Length1.45 mm
Min Width650 µm
Thickness787.4 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TDK CGA3E2C0G1H020C080AD.

TDK
Datasheet16 pages4 years ago
Upverter
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
RoHSCompliant