KEMET C0603C209C5GACTU

Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance2 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C209C5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago

Inventory History

3 month trend:
+10.75%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.015
$ 0.015
Stock
278,326
294,498
294,498
Authorized Distributors
12
9
9
Capacitance
2 pF
2 pF
2 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C209C5GACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C209C5GACTU provided by its distributors.

Multilayer Ceramic Capacitor, 2 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Capacitor;Ceramic;Cap 2.0pF;Tol;SMT;Vol-Rtg 50V;C0G | KEMET C0603C209C5GACTU
Cap Ceramic 2pF 50V C0G 0.25pF Pad SMD 0603 125°C Extreme Low ESR T/R
CERAMIC CAPACITOR 2PF 50V C0G/NP0 0.25pF, 0603
0603 (1608Metric) SMD Comm C0G 50V 2pF ±0.25pF C0G NP0
Ceramic Capacitor 2Pf 50V C0G/Np0 0.25Pf, 0603, Full Reel; Capacitance:2Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 0.25Pf; Dielectric Characteristic:C0G/Np0; Product Length:1.6Mm Rohs Compliant: Yes |Kemet C0603C209C5GACTU

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C209C5GAC 7867
  • C0603C209C5GAC-7867
  • C0603C209C5GAC7867
  • C0603C209C5GACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Technical
Capacitance2 pF
DielectricC0G
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C209C5GACTU.

element14 APAC
Datasheet1 page3 years ago
Datasheet1 page8 years ago
Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet20 pages7 years ago
Datasheet19 pages9 years ago
Electro Sonic
Datasheet19 pages9 years ago
Datasheet20 pages3 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet19 pages12 years ago
TME
Datasheet1 page4 years ago
Upverter
Datasheet18 pages4 years ago
Datasheet740 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet21 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant