TE Connectivity CES-1

Heat Shrink Boot, Cable Entry Seal, Black, Polyolefin, 62.23 Mm, Ces Series
$ 11.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CES-1.

IHS

Datasheet4 pages1 year ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity CES-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2019-01-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / RaychemCES-3
Heat Shrink Cable Boots&end Caps Hs-Cable Entry |Te Connectivity Raychem 912229-001
TE Connectivity / RaychemCES-2
1 Leg 1-12 Thread 69.85 mm Flame Retardant Heat Shrinkable Cable Entry Seal
TE Connectivity / RaychemCES-2-A75
Heat Shrink Tubing and Sleeves Cable Entry Seal 3/4-14 Pipe Thread
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE Connectivity / RaychemCES-2
1 Leg 1-12 Thread 69.85 mm Flame Retardant Heat Shrinkable Cable Entry Seal

Descriptions

Descriptions of TE Connectivity CES-1 provided by its distributors.

HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES
HEAT SHRINK CABLE ENTRY SEAL, PO, 12.7MM; Boot Configuration:Straight; I.D. Supplied - Imperial:0.5"; I.D. Supplied - Metric:12.7mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:2.75"; Total Length - Metric
CES-1 Seal Type: O-Ring Primary Product Material: Polyolefin Nylon Number of Branches & Legs: 1 Expanded Inside Diameter (Min): 12.7 mm Expanded Inside Diameter (Min): .5 in O-Ring Polyolefin 1 | Cable Entry Seal | Part Number: CES-1 | Internal Number: 409534-001 | Alias Number: 1-1193089-7 | 12.7 mm | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 409534-001
  • CES1