TE Connectivity / Raychem CES-2

1 Leg 1-12 Thread 69.85 mm Flame Retardant Heat Shrinkable Cable Entry Seal
$ 12.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Raychem CES-2.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Newark

Inventory History

3 month trend:
-63.37%

CAD Models

Download TE Connectivity / Raychem CES-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityCES-1
HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES
TE Connectivity / RaychemCES-2-A75
Heat Shrink Tubing & Sleeves Cable Entry Seal 3/4-14 Pipe Thread
TE Connectivity / RaychemCES-3
HEAT SHRINK BOOT, CABLE ENTRY SEAL, STRAIGHT, BLACK, POLYOLEFIN, CES SERIES
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
TE ConnectivityCES-1
HEAT SHRINK BOOT, CABLE ENTRY SEAL, BLACK, POLYOLEFIN, 62.23 MM, CES SERIES

Descriptions

Descriptions of TE Connectivity / Raychem CES-2 provided by its distributors.

1 Leg 1-12 Thread 69.85 mm Flame Retardant Heat Shrinkable Cable Entry Seal
HEAT SHRINK BOOT, ENTRY SEAL, BLACK, 62.23MM, POLYOLEFIN, 967279-001, CES SERIES
CES-2 Cable Entry Seal Seal Type: O-Ring Cable Entry Seal Material: Nylon Polyolefin Number of Branches & Legs: 1 Expanded Inside Diameter (Min): 19.1 mm Expanded Inside Diameter (Min): .75 in O-Ring Nylon 1 | Cable Entry Seal | Part Number: CES-2 | Internal Number: 967279-001 | Alias Number: 3-1197479-4 | 19.1 mm | TE Connectivity
HEATSHRINK, GLAND, 19.1MM; Series:CES; Shrink Tubing / Boot Material:PO (Polyolefin); Shrink Ratio:3:1; I.D. Supplied:19.1mm; I.D. Max Recovered:6.4mm; Shrink Tubing / Boot Colour:Black; Total Length - Metric:69.85mm; Accessory Type:Heatshrink; Approval Bodies:LLOYDS, ABS, DNV; Body Material:PO (Polyolefin); Cable Diameter Max:19.05mm; Cable Diameter Min:6.35mm; Colour:Black; External Length / Height:69.85mm; Fully Shrunk Diameter:6.4mm; Internal Diameter:19.1mm; Length (Imperial):2.75"; Material:Polyolefin; Operating Temperature Max:90°C; Operating Temperature Min:-55°C; Panel Cutout Width:25.4mm; Shrink Temperature:121°C; Shrink Type:Heat; Standard:IPX8; Unshrunk Diameter:19.1mm

Manufacturer Aliases

TE Connectivity / Raychem has several brands around the world that distributors may use as alternate names. TE Connectivity / Raychem may also be known as the following names:

  • TYCO/RAYCHEM
  • TE Connectivity Raychem Cable Protection
  • RAYCHEM/TYCO
  • TE Connectivity / Raychem Brand
  • TYCO ELECTRONICS / RAYCHEM
  • RAYCHEM - TE CONNECTIVITY
  • RAYCHEM
  • TE CNTY RAYCHEM
  • TE/RAYCHEM
  • TE Connectivity Raychem Circuit Protection
  • Tyco Electronics/Raychem Circuit Protection
  • Raychem/Tyco Electronics
  • Tyco/Raychem Cable Protection
  • RAYCHEM / TYCO ELEC
  • TE - Raychem (Tyco)
  • TE Connectivity / Ra
  • Tyco Electronics / Raychem Wire
  • TE Connectivity / Raychem Wire
  • TE Connectivity/Raychem Tubing
  • Raychem Corp (Tyco)
  • TE CONN-RAYCHEM
  • RAYCHEM ASSEMBLIES
  • RAYCHEM - TYC
  • TYCO ELECTRONICS RAYCHEM CABLE PROTECTION
  • TYCO/RAYCHEM CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 967279-001
  • CES2