Texas Instruments CD74HCT4051E

5-V, 8: 1, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth180 MHz
Dual Supply Voltage3 V
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay12 ns
Resistance180 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time45 ns
Turn-On Delay Time55 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4051E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet29 pages16 years ago
element14 APAC
Datasheet45 pages8 years ago
Datasheet35 pages11 years ago
Farnell
Datasheet29 pages14 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
TME
Datasheet34 pages8 years ago
Newark
Datasheet34 pages9 years ago
Datasheet35 pages10 years ago
Datasheet35 pages10 years ago
Datasheet27 pages19 years ago
DigiKey
Datasheet24 pages20 years ago

Inventory History

3 month trend:
+3.56%

Alternate Parts

Price @ 1000
$ 0.258
$ 23.98
$ 23.98
Stock
132,390
10,306
10,306
Authorized Distributors
6
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
-
-
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4051E.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT4051E provided by its distributors.

5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-PDIP -55 to 125
Analog Multiplexer Single 8:1 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HCT4051EIC, LOGIC, ANALOG MUX/DEMUX, 16DIP
8-CHANNEL SGL ENDED MULTIPLEXER PDIP16
Ic, Logic, Analog Mux/Demux, 16Dip; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:90Ohm; Supply Voltage Range:4.5V To 5.5V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HCT4051E
Logic - Signal Switches 8-Channel Analog
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4051E .
  • CD74HCT4051E.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth180 MHz
Dual Supply Voltage3 V
High Level Output Current25 mA
Logic FunctionDemultiplexer, Multiplexer
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current16 µA
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Inputs8
Number of Outputs1
Operating Supply Voltage5 V
PolarityNon-Inverting
Propagation Delay12 ns
Resistance180 Ω
Schedule B8542390000
Supply TypeDual, Single
Turn-Off Delay Time45 ns
Turn-On Delay Time55 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4051E.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet34 pages9 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet29 pages16 years ago
element14 APAC
Datasheet45 pages8 years ago
Datasheet35 pages11 years ago
Farnell
Datasheet29 pages14 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
SHENGYU ELECTRONICS
Datasheet51 pages1 year ago
TME
Datasheet34 pages8 years ago
Newark
Datasheet34 pages9 years ago
Datasheet35 pages10 years ago
Datasheet35 pages10 years ago
Datasheet27 pages19 years ago
DigiKey
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago