Texas Instruments CD74HCT4046AE

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountSurface Mount, Through Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency38 MHz
InputCMOS
Max Frequency38 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PLLYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4046AE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet50 pages21 years ago
Farnell
Datasheet34 pages10 years ago
Datasheet33 pages8 years ago
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Newark
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
element14 APAC
Datasheet33 pages9 years ago
iiiC
Datasheet33 pages11 years ago
DigiKey
Datasheet30 pages16 years ago

Inventory History

3 month trend:
+6.47%

Alternate Parts

Price @ 1000
$ 0.277
$ 0.658
$ 0.658
Stock
179,798
32,823
32,823
Authorized Distributors
4
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
38 MHz
17 MHz
17 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT4046AE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT4046AE provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-PDIP -55 to 125
TEXAS INSTRUMENTS CD74HCT4046AE IC, LOGIC, PLL W/VCO HS, 16DIP
IC, LOGIC, PLL W/VCO HS, 16DIP; Fréquence: 38MHz; Type de PLL: VCO; Nombre de broches: 16Broche(s); Type de boîtier PLL: DIP; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Température d'utilisation min: -
IC, LOGIC, PLL W/VCO HS, 16DIP; Frequency:38MHz; PLL Type:VCO; No. of Pins:16Pins; PLL Case Style:DIP; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:744046; Logic IC Base Number:744046; Logic IC Function:Phase-Locked-Loop with VCO; Logic Type:Phase Locked Loop; Operating Temperature Range:-55°C to +125°C; Supply Current:8µA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT4046AE .

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountSurface Mount, Through Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency38 MHz
InputCMOS
Max Frequency38 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Nominal Supply Current8 µA
Number of Bits1
Number of Circuits1
Number of Elements1
Operating Supply Voltage5 V
PLLYes
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT4046AE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet33 pages9 years ago
Datasheet32 pages12 years ago
Datasheet30 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet50 pages21 years ago
Farnell
Datasheet34 pages10 years ago
Datasheet33 pages8 years ago
Datasheet33 pages11 years ago
Arrow Electronics
Datasheet33 pages12 years ago
Newark
Datasheet31 pages14 years ago
Datasheet31 pages15 years ago
Datasheet28 pages20 years ago
SHENGYU ELECTRONICS
Datasheet38 pages1 year ago
element14 APAC
Datasheet33 pages9 years ago
iiiC
Datasheet33 pages11 years ago
DigiKey
Datasheet30 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago