Texas Instruments CD4046BE

Loop, Phase-locked; PDIP; Phase-locked Loop Logic; 20V; 70 (typ.); -55; +125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency2.4 MHz
InputCMOS
Max Frequency2.4 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
PLLYes
Schedule B8542390000
Voltage20 V
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet24 pages21 years ago
Upverter
Datasheet15 pages16 years ago
Farnell
Datasheet16 pages8 years ago
LCSC
Datasheet21 pages1 year ago
Datasheet21 pages2 years ago
Newark
Datasheet12 pages20 years ago
Datasheet16 pages9 years ago
Datasheet17 pages9 years ago
Datasheet16 pages10 years ago
Burklin Elektronik
Datasheet16 pages7 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet13 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago
B+D Enterprises
Datasheet6 pages21 years ago

Inventory History

3 month trend:
-34.64%

Alternate Parts

Price @ 1000
$ 0.365
$ 0.489
$ 14.089
$ 13.234
Stock
1,659,277
103,419
27,725
9,810
Authorized Distributors
5
2
1
2
Case/Package
PDIP
PDIP
CDIP
CDIP
Number of Pins
16
16
16
16
Logic Function
-
-
-
-
Number of Circuits
1
1
-
-
Number of Inputs
-
-
-
-
Number of Outputs
-
-
-
-
Propagation Delay
-
-
-
-
Low Level Output Current
-
-
-
-
High Level Output Current
-
-
-
-
Min Supply Voltage
3 V
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4046BE provided by its distributors.

LOOP, PHASE-LOCKED; PDIP; PHASE-LOCKED LOOP LOGIC; 20V; 70 (TYP.); -55; +125
Micropower phase locked loop, CMOS famil; Case style: DIL; Base number: 4046; Gates, number of: 1; Logic function (IC): Phase-Locked Loop;
IC, VCO, PLL, 2.4MHZ, 4000CMOS, 16DIP; Frequency: 2.4MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: DIP; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4046; Device Marking: CD4046BE; Logic Function Number: 4046; Logic IC Base Number: 4046; Logic IC Function: Phase Locked Loop; No. of Gates: 1; Operating Temperature Range: -55°C to +125°C; Supply Current: 10mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4046 BE
  • CD4046BE .
  • CD4046BE.
  • CD4046BE..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Frequency2.4 MHz
InputCMOS
Max Frequency2.4 MHz
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Nominal Supply Current10 mA
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
PLLYes
Schedule B8542390000
Voltage20 V
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages20 years ago
Datasheet24 pages21 years ago
Upverter
Datasheet15 pages16 years ago
Farnell
Datasheet16 pages8 years ago
LCSC
Datasheet21 pages1 year ago
Datasheet21 pages2 years ago
Newark
Datasheet12 pages20 years ago
Datasheet16 pages9 years ago
Datasheet17 pages9 years ago
Datasheet16 pages10 years ago
Burklin Elektronik
Datasheet16 pages7 years ago
iiiC
Datasheet16 pages11 years ago
element14
Datasheet15 pages14 years ago
Datasheet15 pages15 years ago
Jameco
Datasheet13 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago
B+D Enterprises
Datasheet6 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago