Texas Instruments CD74HCT138M

Logic IC Decoder/Demultiplexer; CMOS 74HCT; 3 to 8 lines; 4.5-5.5V; -40+85 deg.C; SMD; SO16
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Power Dissipation725 mW
Propagation Delay13 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet19 pages9 years ago
Newark
Datasheet29 pages8 years ago
Datasheet19 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet14 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Farnell
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet18 pages15 years ago
Jameco
Datasheet15 pages17 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+9.44%

Alternate Parts

Price @ 1000
$ 0.474
$ 0.108
$ 0.108
Stock
134,907
971,723
971,723
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT138M.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HCT138M provided by its distributors.

Logic IC Decoder/Demultiplexer; CMOS 74HCT; 3 to 8 lines; 4.5-5.5V; -40+85 deg.C; SMD; SO16
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
74HCT CMOS, SMD, 74HCT138, SOIC16; Logic Family / Base Number: 74HCT138; Logic Type: Decoder / Demultiplexer; No. of Outputs: 8Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family: 74HCT; Logic IC Base Number: 74138; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Applications: Data Routing, Memory Address Decoding; Base Number: 74; IC Generic Number: 74HCT138; Logic Function Number: 74138; Logic IC Base Number: 74138; Logic IC Function: 3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates: 1; No. of Inputs: 3; Operating Temperature Range: -55°C to +125°C; Output Current Max: 5.2mA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HCT138M .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight141.690917 mg
Technical
Bandwidth28 MHz
High Level Output Current-4 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Power Dissipation725 mW
Propagation Delay13 ns
Quiescent Current8 µA
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time60 ns
Dimensions
Height1.75 mm
Length9.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT138M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet19 pages9 years ago
Newark
Datasheet29 pages8 years ago
Datasheet19 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet14 pages19 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago
Farnell
Datasheet19 pages12 years ago
Datasheet18 pages14 years ago
Datasheet23 pages15 years ago
Datasheet23 pages15 years ago
Datasheet18 pages15 years ago
Jameco
Datasheet15 pages17 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago