Texas Instruments CD74HC74M96

Flip Flop, D, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC74M96
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency50 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency23 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Output Current25 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC74M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages9 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-7.04%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.22
$ 0.22
Stock
733,159
1,349,297
1,349,297
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
160 ns
160 ns
Frequency
50 MHz
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC74M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC74M96 provided by its distributors.

Flip Flop, D, -55 To 125Deg C Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC74M96
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Cut Tape (CT) 74HC74 e4 74HC flip flop 8.65mm 2V 30ns @ 6V 50pF 50MHz
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
High Speed CMOS Logic Dual Positive-Edge-Triggered D-Type Flip-Flops with Set and eset 14-SOIC -55 to 125
D Flip-Flop, 2-Func, Positive Edge Triggered, CMOS, PDSO14
CD74HC74 HIGH SPEED CMOS LOGIC D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC74M 96

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency50 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency23 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Output Current25 mA
PackagingTape & Reel
PolarityNon-Inverting
Propagation Delay175 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time14 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC74M96.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages9 years ago
Newark
Datasheet17 pages9 years ago
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet28 pages2 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Datasheet17 pages12 years ago
Sierra IC
Datasheet11 pages20 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago