Texas Instruments CD74HC541PWR

8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay115 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time240 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC541PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet21 pages7 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages8 years ago
Datasheet20 pages9 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow Electronics
Datasheet19 pages12 years ago
DigiKey
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-1.88%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.136
$ 0.136
Stock
552,659
773,207
773,207
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC541PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC541PWR provided by its distributors.

8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -55 to 125
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74HC541; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 2V
Logic, Buff/Dvr Tri-St Octal, 20Tssop; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Hc541; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logicrohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC541PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay115 ns
Quiescent Current8 µA
Schedule B8542390000
Turn-On Delay Time240 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC541PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages16 years ago
Newark
Datasheet21 pages7 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet20 pages8 years ago
Datasheet20 pages9 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
Arrow Electronics
Datasheet19 pages12 years ago
DigiKey
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago