Texas Instruments SN74HC541PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube - Bulk
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current7.8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay28 ns
Quiescent Current8 µA
Turn-On Delay Time165 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC541PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet20 pages9 years ago
Newark
Datasheet21 pages7 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
TME
Datasheet30 pages6 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages11 years ago
Datasheet15 pages20 years ago

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 0.725
$ 0.164
$ 0.164
Stock
866,697
788,720
788,720
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
-
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Max Frequency
-
-
-
Quiescent Current
8 µA
8 µA
8 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC541PW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HC541PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube - Bulk
Octal Buffer And Line Driver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC541PW.
8 7.8mA 2V~6V 7.8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
@IC,SN74HC541PW,TSSOP-20, OCTAL BUFFER/LINE DRIVER(10)
8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85
74HC541 Tube WITH DUAL OUTPUT ENABLE Not Qualified logic driver 7.8mA 7.8mA 165ns 1.2mm 5V
IC, OCTAL BUFFER, LINE DRIVER, SMD; Type de buffer: Mémoire tampon / Driver de ligne, non inverseur; Famille Logique/ Numéro de base: 74HC541; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alime

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC541PW .
  • SN74HC541PW.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting
Low Level Output Current7.8 mA
Max Operating Temperature85 °C
Max Output Current7.8 mA
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Bits per Element8
Number of Channels8
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay28 ns
Quiescent Current8 µA
Turn-On Delay Time165 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC541PW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages16 years ago
element14 APAC
Datasheet20 pages11 years ago
Datasheet20 pages9 years ago
Newark
Datasheet21 pages7 years ago
SHENGYU ELECTRONICS
Datasheet36 pages1 year ago
TME
Datasheet30 pages6 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet20 pages11 years ago
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago