Nexperia 74HC238PW,118

74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16
Technical
Number of Outputs8
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC238PW,118.

Augswan
Datasheet19 pages11 years ago
Newark
Datasheet18 pages16 years ago
Datasheet19 pages11 years ago

Inventory History

3 month trend:
+25.72%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.184
$ 0.184
Stock
977,703
2,018,703
2,018,703
Authorized Distributors
15
5
5
Case/Package
-
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
-
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 74HC238PW,118.

Related Parts

Descriptions

Descriptions of Nexperia 74HC238PW,118 provided by its distributors.

74HC Series 6 V Surface Mount 3-to-8 Line Decoder/Demultiplexer - TSSOP-16
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin TSSOP T/R
DECODER/DEMUX, 8 O/P, -40 TO 125DEG C; Logic Family / Base Number:74HC238; Logic Type:3-to-8 Line Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins16
Technical
Number of Outputs8
PackagingTape and Reel
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Nexperia 74HC238PW,118.

Augswan
Datasheet19 pages11 years ago
Newark
Datasheet18 pages16 years ago
Datasheet19 pages11 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago