Texas Instruments CD54HC4051F

High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
Dual Supply Voltage3 V
High Level Output Current25 mA
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Inputs8
Number of Outputs1
Resistance250 Ω
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4051F.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet35 pages11 years ago
Verical
Datasheet29 pages14 years ago
Datasheet31 pages15 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 10.023
$ 0.296
$ 0.296
Stock
21,398
1,033,535
1,033,535
Authorized Distributors
1
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD54HC4051F.

Related Parts

Descriptions

Descriptions of Texas Instruments CD54HC4051F provided by its distributors.

High Speed CMOS Logic Analog Multiplexers/Demultiplexers 16-CDIP -55 to 125
Analog Multiplexer Single 8:1 16-Pin CDIP Tube
8-CHANNEL SGL ENDED MULTIPLEXER CDIP16
HIGH SPEED CMOS LOGIC ANALOG MUL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageCDIP
Contact PlatingLead, Tin
MountThrough Hole
Number of Pins16
Technical
Dual Supply Voltage3 V
High Level Output Current25 mA
Low Level Output Current25 mA
Max Dual Supply Voltage5 V
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels1
Number of Inputs8
Number of Outputs1
Resistance250 Ω
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.92 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD54HC4051F.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages6 years ago
Datasheet34 pages9 years ago
Datasheet29 pages16 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet35 pages11 years ago
Verical
Datasheet29 pages14 years ago
Datasheet31 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago