Texas Instruments CD4093BEE4

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current3.4 mA
Logic FunctionNAND
Low Level Output Current3.4 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Propagation Delay130 ns
Quiescent Current4 µA
Turn-On Delay Time380 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago

Inventory History

3 month trend:
-23.27%

Alternate Parts

Price @ 1000
$ 0.273
$ 0.25
$ 0.25
Stock
303,536
3,398,906
3,398,906
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
130 ns
130 ns
130 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BEE4.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4093BEE4 provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-PDIP -55 to 125
GATE, NAND; PDIP; NAND SCHMITT TRIGGER LOGIC; 20V; -55; +125V; 0.04 (TYP.) ICC
NAND CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 19.3mm 3.4mA 3.4mA 3.6V-10.8V
QUAD NAND GATE, SCHMITT TRIGGER, DIP-14
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4093BE/E4

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current3.4 mA
Logic FunctionNAND
Low Level Output Current3.4 mA
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Propagation Delay130 ns
Quiescent Current4 µA
Turn-On Delay Time380 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BEE4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages10 years ago
Datasheet17 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago