Texas Instruments CD4011UBE

NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionNAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Propagation Delay50 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time120 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011UBE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages21 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet15 pages11 years ago
Newark
Datasheet15 pages8 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet15 pages11 years ago
DigiKey
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Inventory History

3 month trend:
+20.74%

Alternate Parts

Price @ 1000
$ 0.28
$ 2.85
$ 2.85
Stock
519,439
213,052
213,052
Authorized Distributors
6
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
50 ns
40 ns
40 ns
Low Level Output Current
4.2 mA
3 mA
3 mA
High Level Output Current
-4.2 mA
3 mA
3 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
16 V
16 V
Quiescent Current
5 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4011UBE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4011UBE provided by its distributors.

NAND CD4011 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 5.08mm 3.4mA 3.4mA 4V-12.5V
4000/14000/40000 SERIES QUAD 2-INPUT NAND GATE PDIP14
IC; NAND OPERATION; 3 V TO 18 V; 1 TO 6.8 MA (TYP.) (SINK); 500 MW; 10 PF;
4-ch, 2-input, 3-V to 18-V NAND gates 14-PDIP -55 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube
Ic, Logic, Nand Gate, 2 I/P, Dip-14; Logic Family/Base Number:Cd4011; Logic Type:Nand; Output Current:6.8Ma; No. Of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4011UBE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4011UBE .
  • CD4011UBE.
  • CD4011UBE..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current-4.2 mA
Logic FunctionNAND
Low Level Output Current4.2 mA
Max Operating Temperature125 °C
Max Output Current6.8 mA
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current6.8 mA
Propagation Delay50 ns
Quiescent Current5 µA
Schedule B8542390000
TerminationThrough Hole
Turn-On Delay Time120 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4011UBE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages20 years ago
Datasheet17 pages21 years ago
Farnell
Datasheet15 pages12 years ago
Datasheet15 pages11 years ago
Newark
Datasheet15 pages8 years ago
Datasheet13 pages14 years ago
Datasheet13 pages15 years ago
Datasheet15 pages11 years ago
DigiKey
Datasheet11 pages20 years ago
SHENGYU ELECTRONICS
Datasheet18 pages1 year ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet12 pages17 years ago
Sierra IC
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago