Texas Instruments CD4022BE

IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element4
Number of Channels8
Number of Elements1
Propagation Delay650 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time650 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4022BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet17 pages14 years ago
Verical
Datasheet17 pages14 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-24.00%

Alternate Parts

Price @ 1000
$ 0.395
$ 0.481
$ 0.481
Stock
729,198
184,309
184,309
Authorized Distributors
6
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Frequency
11 MHz
11 MHz
11 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4022BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4022BE provided by its distributors.

IC COUNTER/DIVIDER OCT 16-DIP / Counter/Divider Single 4-Bit Octal UP 16-Pin PDIP Tube
DUAL Positive Edge Asynchronous CMOS Binary Counter IC 50pF -55C~125C 6MHz 0.03mA
CMOS Octal Counter with 8 Decoded Outputs 16-PDIP -55 to 125
LOGIC, COUNTER/DIVIDER OCT, 16DIP; Logic Family / Base Number:CD4022; Counter Type:Decade Divider; Clock Frequency:11MHz; Count Maximum:4;
LOGIC, COUNTER/DIVIDER OCT, 16DIP; Famille Logique/ Numéro de base: CD4022; Type de compteur: A décades / Diviseur; Fréquence, horloge: 11MHz; Comptage max: 4; Type de boîtier CI logique: DIP; Nombre de broches: 16Broche(s); T

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4022 BE
  • CD4022BE .
  • CD4022BE.

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency11 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits10
Number of Bits per Element4
Number of Channels8
Number of Elements1
Propagation Delay650 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time650 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4022BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages9 years ago
Datasheet19 pages12 years ago
Datasheet18 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet19 pages8 years ago
Datasheet19 pages11 years ago
DigiKey
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
LCSC
Datasheet24 pages2 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet17 pages14 years ago
Verical
Datasheet17 pages14 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago