Texas Instruments CD4018BE

Counter; Cmos; 3 V (min.); 15 Mus; 15 Us; 600; 100 Mw; 90 Ns (typ.); PDIP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency8.5 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits5
Number of Bits per Element5
Number of Elements1
Output Current6.8 mA
Power Dissipation100 mW
Propagation Delay550 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time550 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet18 pages11 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet13 pages20 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
LCSC
Datasheet22 pages2 years ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Inventory History

3 month trend:
-54.80%

Alternate Parts

Price @ 1000
$ 0.455
$ 12.15
$ 12.15
Stock
135,959
254,755
254,755
Authorized Distributors
5
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
5
-
-
Reset
Asynchronous
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
8.5 MHz
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4018BE.

Related Parts

Descriptions

Descriptions of Texas Instruments CD4018BE provided by its distributors.

COUNTER; CMOS; 3 V (MIN.); 15 MUS; 15 US; 600; 100 MW; 90 NS (TYP.); PDIP
CMOS Presettable Divide-By-N Counter 16-PDIP -55 to 125
Counter/Divider Single 5-Bit Binary UP 16-Pin PDIP Tube
IC, LOGIC, 4000, COUNTER; Logic Family / Base Number: CD4018; Counter Type: Presettable; Clock Frequency: 8.5MHz; Count Maximum: 31; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic IC Family: CD4000; Logic IC Base Number: 4018; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 4018; Device Marking: 4018; Logic Function Number: 4018; Logic IC Base Number: 4018; Logic IC Function: CMOS Presettable Divide-By-N Counter; Operating Temperature Range: -55°C to +125°C; Output Current: 6.8mA; Output Current Max: 6.8mA; Supply Voltage Range: 3V to 18V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4018 BE
  • CD4018BE .
  • CD4018BE..

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingGold
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Clock Edge Trigger TypePositive Edge
DirectionUnidirectional
Frequency8.5 MHz
Logic FunctionCounter
Max Operating Temperature125 °C
Max Supply Voltage18 V
Min Operating Temperature-55 °C
Min Supply Voltage3 V
Number of Bits5
Number of Bits per Element5
Number of Elements1
Output Current6.8 mA
Power Dissipation100 mW
Propagation Delay550 ns
Quiescent Current100 µA
ResetAsynchronous
Schedule B8542390000
Sync/AsyncSynchronous
Turn-On Delay Time550 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4018BE.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet17 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages8 years ago
Datasheet18 pages11 years ago
Newark
Datasheet16 pages15 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Datasheet13 pages20 years ago
Datasheet18 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
LCSC
Datasheet22 pages2 years ago
iiiC
Datasheet18 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages20 years ago
Sierra IC
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago