Texas Instruments CC430F6135IRGCR

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 64-PIN VQFN Ep
Production

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureRISC
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density128 kb
Frequency20 MHz
InterfaceI2C, IrDA, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO44
Number of UART Channels1
PackagingDigi-Reel®
RAM Size2 kB
Schedule B8542310000
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6135IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Augswan
Datasheet132 pages2 years ago
Factory Futures
Datasheet120 pages10 years ago
iiiC
Datasheet121 pages11 years ago

Inventory History

3 month trend:
+4.35%

Alternate Parts

Price @ 1000
$ 1.72
$ 3.018
$ 3.018
Stock
387,778
48,300
48,300
Authorized Distributors
1
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Frequency
20 MHz
20 MHz
20 MHz
Data Rate
-
-
-
Interface
I2C, IrDA, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
-117 dBm
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6135IRGCR.

Related Parts

Descriptions

Descriptions of Texas Instruments CC430F6135IRGCR provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 64-Pin VQFN EP
RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 16KB Flash
20 MHz MCU with 16KB Flash, 2KB SRAM, Sub-1 GHz radio, AES-128, 12-bit ADC, I2C/SPI/UART, 96 seg 64-VQFN -40 to 85
SOC Microcontroller 3.6V 64-Pin VQFN EP T/R
IC RF TXRX+MCU ISM<1GHZ 64-VFQFN
Telecom Circuit, 1-Func, PQCC64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureRISC
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density128 kb
Frequency20 MHz
InterfaceI2C, IrDA, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO44
Number of UART Channels1
PackagingDigi-Reel®
RAM Size2 kB
Schedule B8542310000
Sensitivity (dBm)-117 dBm
Watchdog TimerYes
Dimensions
Height1 mm
Length9 mm
Thickness880 µm
Width9 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6135IRGCR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet119 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago
Augswan
Datasheet132 pages2 years ago
Factory Futures
Datasheet120 pages10 years ago
iiiC
Datasheet121 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago