Texas Instruments CC430F6135IRGCT

Rf Transceiver Ask/fsk/gfsk/ook/msk 2.5V/3.3V 64-PIN VQFN Ep
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureRISC
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density128 kb
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO44
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6135IRGCT.

Texas Instruments
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.018
$ 1.72
Stock
53,919
363,450
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
64
64
Frequency
20 MHz
20 MHz
Data Rate
-
-
Interface
I2C, SPI, UART
I2C, IrDA, SPI, UART
Current - Receiving
18.5 mA
18.5 mA
Current - Transmitting
36 mA
36 mA
Sensitivity (dBm)
-117 dBm
-117 dBm
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC430F6135IRGCT.

Related Parts

Descriptions

Descriptions of Texas Instruments CC430F6135IRGCT provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 64-Pin VQFN EP
IC RF TxRx + MCU General ISM < 1GHz - 300MHz ~ 348MHz, 389MHz ~ 464MHz, 779MHz ~ 928MHz 64-VFQFN Exp
16-Bit Ultra-Low-Power MCU, 16KB Flash, 2KB RAM, CC1101 Radio, AES-128, 12Bit ADC, USCI, LCD driver 64-VQFN -40 to 85
IC RF TXRX+MCU ISM<1GHZ 64-VFQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
Number of Pins64
Technical
Core ArchitectureRISC
Current - Receiving18.5 mA
Current - Transmitting36 mA
Data Bus Width16 b
Density128 kb
Frequency20 MHz
InterfaceI2C, SPI, UART
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size2 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of A/D Converters8
Number of ADC Channels8
Number of Bits12
Number of GPIO44
Number of UART Channels1
PackagingTape & Reel (TR)
RAM Size2 kB
Sensitivity (dBm)-117 dBm
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC430F6135IRGCT.

Texas Instruments
Datasheet119 pages10 years ago
Datasheet121 pages11 years ago
Datasheet121 pages12 years ago
Datasheet121 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago