Taiyo Yuden TMK316F106ZL-T

CAP CER 10UF 25V Y5V 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316F106ZL-T.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet51 pages13 years ago
Datasheet1 page11 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
+136%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.058
$ 0.385
Stock
363,196
2,077,795
19,406
Authorized Distributors
2
13
7
Capacitance
10 µF
10 µF
10 µF
Dielectric
Y5V
Y5V
Y5V
Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
80 %
-20 %
Height
1.6 mm
1.6 mm
-

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden TMK316F106ZL-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden TMK316F106ZL-T provided by its distributors.

CAP CER 10UF 25V Y5V 1206 / High Value Multilayer Ceramic Capacitors (High dielectric type)
Ceramic Capacitor, 10Uf, 25V, Y5V, +80, -20%, 1206; Capacitance:10Îœf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:-20%, +80%; Dielectric Characteristic:Y5V; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden TMK316F106ZL-T
CAP, 10µF, 25V, Y5U, 1206; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: +80%, -20%; Dielectric Characteristic: Y5U; Product Range: -; Operating Temperature Min: -30°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jun-2015); Capacitance Tolerance ±: +80%, -20%; Capacitor Terminals: SMD; No. of Pins: 2Pins; Operating Temperature Range: -30°C to +85°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CE TMK316 F106ZL-T
  • CETMK316-F106ZL-T
  • CETMK316F106ZL-T
  • TMK316F106ZL-T.
  • TMK316F106ZLT

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingNickel
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
CompositionCeramic
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height1.6 mm
Length3.2 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm
Thickness1.8034 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden TMK316F106ZL-T.

element14 APAC
Datasheet2 pages8 years ago
Newark
Datasheet51 pages13 years ago
Datasheet1 page11 years ago
Farnell
Datasheet2 pages17 years ago
Datasheet23 pages12 years ago
Datasheet12 pages12 years ago
Datasheet27 pages12 years ago
Datasheet23 pages12 years ago
Datasheet11 pages12 years ago
Datasheet13 pages12 years ago
Datasheet15 pages12 years ago
Datasheet5 pages12 years ago
Datasheet56 pages13 years ago
Datasheet46 pages13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet3 pages18 years ago
Electro Sonic
Datasheet3 pages3 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant