Yageo CC1206KKX7R6BB225

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R6BB225.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet9 pages22 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
SOS electronic
Datasheet20 pages6 years ago

Inventory History

3 month trend:
+120%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.073
$ 0.073
Stock
531,318
654,931
654,931
Authorized Distributors
14
11
11
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC1206KKX7R6BB225.

Related Parts

Descriptions

Descriptions of Yageo CC1206KKX7R6BB225 provided by its distributors.

Multilayer Ceramic Capacitor, 2.2 uF, 10 V, ± 10%, X7R, 1206 [3216 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206
Cap Ceramic 2.2uF 10V X7R 10% SMD 1206 125C Blister T/R
Ceramic Capacitor SMD 1206 2200nF K1206 2,2uF X7R 10V 10%
CAPACITOR, 1206, 2.2UF, 10V; Product Range:YAGEO - CC Series; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:10V; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature ;RoHS Compliant: Yes
Capacitance uF = 2.2 / Rated Voltage V = 10 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.3 / Packaging = Tape & Reel
CAPACITOR, 1206, 2.2UF, 10V; Dielectric Characteristic:X7R; Capacitance:2200nF; Capacitance Tolerance:± 10%; Voltage Rating:10V dc; Temperature Coefficient:± 15%; Series:2238241; Capacitor Case Style:1206; No. of Pins:2; Mounting Type:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC; Application:Standard; Capacitor Dielectric Type:Multilayer Ceramic; Case Style:1206; External Depth:1.055mm; External Length / Height:3.2mm; External Width:1.6mm; Insulation Resistance:100000Mohm; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Reel Quantity:3000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating DC:10V

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialCeramic
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
DielectricX7R
Insulation Resistance100 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance10 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.6 mm
Height1.15 mm
Length3.2 mm
Thickness1.2446 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC1206KKX7R6BB225.

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago
element14 APAC
Datasheet0 pages0 years ago
Newark
Datasheet9 pages22 years ago
Datasheet19 pages3 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet20 pages6 years ago
Datasheet19 pages9 years ago
Datasheet20 pages10 years ago
Datasheet18 pages12 years ago
Datasheet16 pages17 years ago
Farnell
Datasheet19 pages3 years ago
Upverter
Datasheet13 pages5 years ago
Datasheet20 pages6 years ago
SOS electronic
Datasheet20 pages6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement7 pages11 years ago
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago