Murata GRM31MR71C225KA35L

Capacitor 10% GRM31MR71C225KA35/GRM31MR71C225KA35L MURATA Micro Farad=2.2 V=16 SO1206

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
490-1799-1-ND 59,093 Buy Now »
USD
0.200 0.135 0.064 0.037 0.037
490-1799-6-ND 59,093 Buy Now »
USD
0.200 0.135 0.064 0.037 0.037
490-1799-2-ND 57,000 Buy Now »
USD
0.027
Avnet 2
GRM31MR71C225KA35L/BKN 6,944 Buy Now »
USD
0.025 0.025 0.023 0.022 0.022
GRM31MR71C225KA35L 0 ··
USD
0.019
Verical
GRM31MR71C225KA35L 3,112 Buy Now »
USD
0.033 0.033
Newark
97K0657 802 Buy Now »
USD
0.147 0.147 0.147 0.106 0.073
TTI 2
GRM31MR71C225KA35L 66,000 Buy Now »
USD
0.029
GRM31MR71C225KA35L. 2,675 Buy Now »
USD
0.200 0.200 0.200
Mouser
81-GRM426X225K16L 41,863 Buy Now »
USD
0.190 0.078 0.054 0.037 0.030
Chip One Stop Global 3
C1S521300955684 759 Buy Now »
USD
0.070 0.061 0.061
C1S521301074199 3,112 Buy Now »
USD
0.063 0.030 0.030
C1S521300911468 3,000 Buy Now »
USD
0.018
Future Electronics
GRM31MR71C225KA35L 0 ··
USD
0.038 0.038 0.038 0.038 0.038
Allied Electronics
R1032425 n/s Buy Now »
USD
0.170 0.080 0.080
Farnell 2
9527753RL 13,145 Buy Now »
GBP
0.076 0.051 0.037 0.031
9527753 13,145 Buy Now »
GBP
0.076 0.051 0.037 0.031
element14 APAC 2
1118212 0 ··
SGD
165.05 157.11 157.11 157.11 157.11
9527753 15,046 Buy Now »
SGD
0.177 0.104 0.071 0.071
Avnet Europe
GRM31MR71C225KA35L 396,000 Buy Now »
USD
0.018
Rutronik
KKK12682 111,000 Buy Now »
USD
0.023
Distrelec
GRM31MR71C225KA35L 759 Buy Now »
EUR
0.270 0.270 0.210 0.150 0.150
Avnet Asia
GRM31MR71C225KA35L 0 ··
USD
0.018
RS Components
7236647 12,194 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
84731 13,000 Buy Now »
USD
0.127 0.127 0.064 0.032 0.032
Quest
GRM31MR71C225KA35L 11,268 Buy Now »
USD
0.150 0.150 0.075 0.045 0.030
Abtronics
GRM31MR71C225KA35L 16,874 ··
SIE
GRM31MR71C225KA35L 78,000 ··
Abacus Technologies
GRM31MR71C225KA35L 25,902 ··
Ewing Components
GRM31MR71C225KA35L 9,125 Send RFQ »
TME
GRM31MR71C225KA35L 200 Buy Now »
USD
0.034 0.024 0.016
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
GRM31MR71C225KA35L Contact ··
Touchstone Systems
GRM31MR71C225KA35L Contact ··

Descriptions

Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Avnet
Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Asia
Capacitor: ceramic; MLCC; 2.2uF; 16V; X7R; ±10%; SMD; 1206
TME
Capacitor [Murata] GRM31MR71C225KA35L Capacitor
Distrelec
CAPACITOR, 1206, 2.2UF, 16V; Capacitor Application:Standard; Dielectric Characteristic:X7R; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; Insulation Resistance:227Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:1206; Reel Quantity:3000; Series:GRM Hi-Cap; Temperature Coefficient:± 15%; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V
element14 APAC
CAPACITOR 1206 2.2UF 16V REEL 3000CAPACITOR 1206 2.2UF 16V REEL 3000; CAPACITANCE:2.2UF; VOLTAGE RATING, DC:16V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; SERIES:GRM31; TOLERANCE, :10%; TOLERANCE, -:10%; TEMP, OP. MAX:85(DEGREE ;ROHS COMPLIANT: YES
Newark
Capacitor 10% GRM31MR71C225KA35/GRM31MR71C225KA35L MURATA Micro Farad=2.2 V=16 SO1206
Halfin
Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125Ž Embossed T/R
Chip One Stop Global
CAP CER 2.2UF 16V X7R 1206
Digi-Key
1206 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Future Electronics
2.2UF 16V 10% 1206
TTI
CAP, CERAMIC,1206, 2.2UF
Allied Electronics
Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125°C Embossed T/R
Avnet Europe
CAPACITOR, 1206, 2.2UF, 16V; Application:Standard; Capacitance:2.2µF; Tolerance, Capacitance:± 10%; Series:GRM31; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; Operating Temperature Range:-55°C to +125°C; Quantity, Reel:3000; Resistance, Insulation:227Mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:16V
Farnell
Cap Ceramic 2.2uF 16V X7R 10% SMD 1206 125C T/R
Verical
KC 2,2UF 1206 10% 16V X7R
Rutronik
Ceramic SMT capacitor 2.2uF 16Vdc
RS Components

Technical Specifications

Packaging Cut Tape (CT) Tape & Reel (TR)
Size-Height 1.15 mm
REACH SVHC Compliance No SVHC
Size-Width 1.6 mm
Dielectric Characteristic X7R
Capacitance 2.2 µF
Insulation Resistance 227 MΩ
Number of Pins 2
Case / Package / Footprint 1206 3216
Capacitance Tolerance ±10%
Voltage Rating (DC) 16 V
Lead-Free Status Lead Free
Mounting Type Surface Mount
Case / Package (SI) 3216
RoHS Compliant
Size-Length 3.2 mm
Dielectric Material Ceramic
Size-Thickness 1.15 mm
Lifecycle Status Active

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 13 years ago
Future Electronics
Datasheet 2 pages
Datasheet
Datasheet 3 pages 3 years ago
Digi-Key
Datasheet 151 pages 11 years ago
TME
Datasheet 67 pages 2 years ago
Datasheet 237 pages 4 years ago
element14 APAC
Datasheet 2 pages
Arrow
Datasheet 1 page 6 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago

Images

Alternate Names

MUR GRM31MR71C225KA35L
MURATA ELECTRONICS GRM31MR71C225KA35L
MURATA MANUFACTURING GRM31MR71C225KA35L
MURA GRM31MR71C225KA35L
MURAT GRM31MR71C225KA35L
Murata Electronics North America GRM31MR71C225KA35L
MURATAELEC GRM31MR71C225KA35L
MURATA MANUFACTURING CO LTD GRM31MR71C225KA35L
MENA GRM31MR71C225KA35L
MU4 GRM31MR71C225KA35L
MURT GRM31MR71C225KA35L
MURATA COMPANY LIMITED GRM31MR71C225KA35L
Murata Manufacturing Co GRM31MR71C225KA35L
MURATA MFG CO LTD GRM31MR71C225KA35L
Murata Electronics North GRM31MR71C225KA35L
MURATA CO LTD GRM31MR71C225KA35L
MURATA MANUF GRM31MR71C225KA35L
MURATA ELECTRON GRM31MR71C225KA35L
KAS GRM31MR71C225KA35L
Murata Electronics Na Inc GRM31MR71C225KA35L
MURATA/IN GRM31MR71C225KA35L
MURE GRM31MR71C225KA35L
MURATA ELECTRONICS (VA) GRM31MR71C225KA35L
MURATA ELECTRONICS NORTH AMERICA (VA) GRM31MR71C225KA35L
FSH GRM31MR71C225KA35L

Search for other parts like GRM31 »