Texas Instruments CC1190RGVT

850 - 950MHz RF front end 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency950 MHz
Gain11.6 dB
Max Frequency950 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Noise Figure2.9 dB
Nominal Supply Current3 mA
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1190RGVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Newark
Datasheet17 pages10 years ago
Datasheet18 pages8 years ago
Datasheet17 pages13 years ago
Datasheet15 pages14 years ago
Augswan
Datasheet22 pages1 year ago

Inventory History

3 month trend:
-71.51%

Alternate Parts

Price @ 1000
$ 1.93
$ 1.61
$ 1.61
Stock
591,337
771,822
771,822
Authorized Distributors
3
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
950 MHz
950 MHz
950 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.7 V
3.7 V
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1190RGVT provided by its distributors.

850 - 950MHz RF front end 16-VQFN -40 to 85
TEXAS INSTRUMENTS CC1190RGVT FRONT END, RF, 850 - 950 MHZ, 16VQFN
LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R
TEXAS INSTRUMENTS TMP007EVM EVAL BOARD, TMP007 IR THERMOPILE SENSOR
Low Power RF Devices 16-Pin VQFN EP T/R
RF FRONT END, 11.6DB, 950MHZ, QFN-16
CoC and 2-years warranty / RFQ for pricing
French Electronic Distributor since 1988
Telecom Circuit, 1-Func, PQCC16
Front End, Rf, 850 - 950 Mhz, 16Vqfn; Frequency Min:850Mhz; Frequency Max:950Mhz; Gain:27.9Db; Noise Figure Typ:2.9Db; Rf Ic Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.7V; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1190RGVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1190RGVT .
  • CC1190RGVT.

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Frequency950 MHz
Gain11.6 dB
Max Frequency950 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Noise Figure2.9 dB
Nominal Supply Current3 mA
PackagingDigi-Reel®
Schedule B8542390000
Dimensions
Height0 m
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1190RGVT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Newark
Datasheet17 pages10 years ago
Datasheet18 pages8 years ago
Datasheet17 pages13 years ago
Datasheet15 pages14 years ago
Augswan
Datasheet22 pages1 year ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago