Texas Instruments CC1190RGVR

850 - 950MHz RF front end 16-VQFN -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Bandwidth100 MHz
Frequency950 MHz
Gain11 dB
Max Frequency950 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Noise Figure2.9 dB
Operating Supply Voltage3.7 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1190RGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet17 pages10 years ago
Augswan
Datasheet22 pages1 year ago
Arrow Electronics
Datasheet17 pages12 years ago

Inventory History

3 month trend:
-58.31%

Alternate Parts

Price @ 1000
$ 1.61
$ 1.93
Stock
736,257
443,618
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
16
16
Frequency
950 MHz
950 MHz
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Memory Size
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
3.7 V
3.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1190RGVR provided by its distributors.

850 - 950MHz RF front end 16-VQFN -40 to 85
IC; RF Front End; 2.9dB; 950MHz; 2-3.7V; -40+85deg.C; SMD; VQFN-16
ISM 850MHz~950MHz QFN-16-EP(4x4) RF Front End Circuits ROHS
LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R
Rf Amplifier, 950Mhz, -40 To 85Deg C; Frequency Min:850Mhz; Frequency Max:950Mhz; Gain:27.9Db; Noise Figure Typ:2.9Db; Rf Ic Case Style:Qfn; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:3.7V; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CC1190RGVR
RF Front End (LNA + PA) Tape & Reel (TR) 3 (168 Hours) 16-VQFN Exposed Pad ISM 850MHz~950MHz 16 1 6 Weeks TELECOM CIRCUIT LNA/PA RF Front End 6.2dB 11.6dB/27.9dB 16-Pin VQFN EP T/R
AMPLIFICATEUR RF, 950MHZ, -40 A 85°C; Fréquence, min.: 850MHz; Fréquence, max..: 950MHz; Gain: 27.9dB; Bruit: 2.9dB; Type de boîtier CI RF: QFN; Nombre de broches: 16Broche(s); Tension, alimentation min.: 2V; Tension, alimentat

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1190RGVR .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Ambient Temperature Range High85 °C
Bandwidth100 MHz
Frequency950 MHz
Gain11 dB
Max Frequency950 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.7 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Noise Figure2.9 dB
Operating Supply Voltage3.7 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1 mm
Length4 mm
Thickness900 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1190RGVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages2 years ago
Datasheet18 pages9 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages12 years ago
Newark
Datasheet17 pages10 years ago
Augswan
Datasheet22 pages1 year ago
Arrow Electronics
Datasheet17 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago