Texas Instruments CC1101RGP

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight69.994973 mg
Technical
Current - Receiving17.1 mA
Current - Transmitting34.2 mA
Data Rate600 kbps
Density0 b
Frequency915 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Receivers1
Number of Transmitters1
Schedule B8542390000
Sensitivity (dBm)-116 dBm
Dimensions
Depth4.15 mm
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet105 pages10 years ago
Datasheet106 pages11 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet109 pages2 years ago
element14 APAC
Datasheet105 pages8 years ago
Datasheet105 pages10 years ago
TME
Datasheet105 pages6 years ago
Upverter
Datasheet106 pages11 years ago

Inventory History

3 month trend:
-1.29%

Alternate Parts

Price @ 1000
$ 2.502
$ 1.478
$ 1.478
Stock
1,182,012
1,161,279
1,161,279
Authorized Distributors
4
5
5
Case/Package
VQFN
VQFN
VQFN
Number of Pins
20
20
20
Frequency
915 MHz
915 MHz
915 MHz
Data Rate
600 kbps
600 kbps
600 kbps
Interface
SPI
SPI
SPI
Current - Receiving
17.1 mA
17.1 mA
17.1 mA
Current - Transmitting
34.2 mA
34.2 mA
34.2 mA
Sensitivity (dBm)
-116 dBm
-116 dBm
-116 dBm
Memory Size
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments CC1101RGP provided by its distributors.

RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Low-power Sub-1 GHz wireless transceiver 20-QFN -40 to 85
RF TRANSCEIVER, 1GHZ, QFN-20; Fréquence, min.: 300MHz; Fréquence, max..: 928MHz; Modulation RF / IF: 2FSK, ASK, GFSK, MSK, OOK; Taux de transfert: 500Kbaud; Courant de réception: 14.7mA; Type de boîtier CI RF: QFN; Nombre de b
RF TRANSCEIVER, 1GHZ, QFN-20; Frequency Min:300MHz; Frequency Max:928MHz; RF / IF Modulation:2FSK, ASK, GFSK, MSK, OOK; Data Rate:500Kbaud; Receiving Current:14.7mA; RF IC Case Style:QFN; No. of Pins:20Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmitting Current:34.2mA; Output Power (dBm):12dBm; Sensitivity dBm:-116dBm; RF Transceiver Applications:Automated Meter Reading, Industrial & Lighting Control, Wireless Sensor Network; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019); Modulation Type:2FSK, ASK, GFSK, MSK, OOK

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1101RGP .

Technical Specifications

Physical
Case/PackageVQFN
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight69.994973 mg
Technical
Current - Receiving17.1 mA
Current - Transmitting34.2 mA
Data Rate600 kbps
Density0 b
Frequency915 MHz
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Number of Receivers1
Number of Transmitters1
Schedule B8542390000
Sensitivity (dBm)-116 dBm
Dimensions
Depth4.15 mm
Height1 mm
Length4 mm
Thickness930 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1101RGP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet105 pages9 years ago
Technical Drawing2 pages3 years ago
Datasheet105 pages10 years ago
Datasheet106 pages11 years ago
Technical Drawing2 pages12 years ago
Augswan
Datasheet109 pages2 years ago
element14 APAC
Datasheet105 pages8 years ago
Datasheet105 pages10 years ago
TME
Datasheet105 pages6 years ago
Upverter
Datasheet106 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago