Yageo CC0805KRNPO9BN221

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance220 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRNPO9BN221.

Inventory History

3 month trend:
+10.77%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.012
$ 0.012
Stock
91,565
11,080
11,080
Authorized Distributors
4
4
4
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KRNPO9BN221.

Related Parts

Descriptions

Descriptions of Yageo CC0805KRNPO9BN221 provided by its distributors.

Multilayer Ceramic Capacitor, 220 pF, 50 V, ± 10%, C0G (NP0), 0805 [2012 Metric]
CAPACITOR, 220PF, C0G / NP0, 0805 ROHS COMPLIANT: YES
SURFACE MOUNT CERAMIC MULTILAYER CAPACITOR

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance220 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KRNPO9BN221.

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago