KYOCERA AVX 08051A221KAT4A

Cap Ceramic 220pF 100V C0G 10% SMD 0805 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A221KAT4A.

Newark
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.03
$ 0.016
$ 0.049
Stock
37,613
123,567
34,148
Authorized Distributors
3
11
4
Capacitance
220 pF
220 pF
220 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
940 µm
930 µm
940 µm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 08051A221KAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 08051A221KAT4A provided by its distributors.

Cap Ceramic 220pF 100V C0G 10% SMD 0805 125°C Paper T/R
OEMs, CMs ONLY (NO BROKERS)
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:220pF; Capacitance Tolerance:± 10%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX COMPONENTS CORP
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Number of Pins2
Technical
Capacitance220 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height940 µm
Length2.01 mm
Thickness939.8 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08051A221KAT4A.

Newark
Datasheet4 pages2 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago