Yageo CC0805KKX5R8BB106

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX5R8BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages6 years ago
Technical Drawing14 pages3 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages7 years ago
TME
Datasheet18 pages3 years ago
Seeed Studio
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+2.27%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.049
$ 0.049
Stock
6,465,139
16,979,180
16,979,180
Authorized Distributors
12
18
18
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805KKX5R8BB106.

Related Parts

Descriptions

Descriptions of Yageo CC0805KKX5R8BB106 provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0805KKX5R8BB106
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 25V X5R 10% SMD 0805 85°C Blister T/R
Avnet Japan
Capacitance uF = 10 / Rated Voltage V = 25 / Tolerance = ±10 % / Ceramic Dielectric = X5R / Package Type = 0805 / Termination Type = Soldering Pads / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 85 / Series = CC / Length mm = 2 / Width mm = 1.3 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 µF
CompositionCeramic
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.45 mm
Length2.0066 mm
Thickness1.4478 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805KKX5R8BB106.

Newark
Datasheet18 pages5 years ago
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages6 years ago
Technical Drawing14 pages3 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet21 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages7 years ago
TME
Datasheet18 pages3 years ago
Seeed Studio
Datasheet18 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago