Murata GRM21BR61E106KA73L

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61E106KA73L.

element14 APAC
Datasheet1 page13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Seeed Studio
Datasheet7 pages13 years ago
Upverter
Datasheet1 page15 years ago
Datasheet29 pages8 years ago
Newark
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Farnell
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-38.03%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.029
$ 0.042
$ 0.079
$ 0.037
$ 0.087
$ 0.042
$ 0.054
$ 0.06
$ 0.124
$ 0.035
Stock
23,237,975
31,488,270
12,328,024
6,559,560
5,638,704
2,709,381
5,636,823
1,450,121
3,171,376
2,132,939
14,269,537
Authorized Distributors
18
15
12
11
15
15
9
12
12
9
10
Capacitance
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
X5R
X5R
X5R
-
X5R
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
25 V
25 V
25 V
-
25 V
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
1.25 mm
1.25 mm
1.45 mm
1.45 mm
1.4 mm
1.25 mm
1.45 mm
1.25 mm
1.45 mm
850 µm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 3 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM21BR61E106KA73L.

Related Parts

Descriptions

Descriptions of Murata GRM21BR61E106KA73L provided by its distributors.

Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 0805 [2012 Metric]
Cap Ceramic 10uF 25V X5R 10% Pad SMD 0805 85¡ãC T/R / CAP CER 10UF 25V X5R 0805
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Ceramic Capacitor 10uF, 25VDC, 0805, ±10 %
CAP, 10µF, 25V, 10%, X5R, 0805, REEL; Capacitance: 10µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 [2012 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1735530
  • GRM21BR61E106KA73L.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 µF
DielectricX5R
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth1.25 mm
Height1.25 mm
Length2 mm
Thickness1.25 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM21BR61E106KA73L.

element14 APAC
Datasheet1 page13 years ago
Datasheet0 pages0 years ago
Geoflip
Datasheet4 pages3 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Datasheet2 pages0 years ago
Seeed Studio
Datasheet7 pages13 years ago
Upverter
Datasheet1 page15 years ago
Datasheet29 pages8 years ago
Newark
Datasheet2 pages0 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet237 pages11 years ago
Farnell
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago