Yageo CC0805JRNPOYBN220

Multilayer Ceramic Capacitor, 22 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height600 µm
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPOYBN220.

TME
Datasheet14 pages3 years ago

Inventory History

3 month trend:
-1.80%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.037
$ 0.037
Stock
102,750
53,374
53,374
Authorized Distributors
10
4
4
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
-
-
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
-
-
Tolerance
5 %
-
-
Height
600 µm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805JRNPOYBN220.

Related Parts

Descriptions

Descriptions of Yageo CC0805JRNPOYBN220 provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 250 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 22pF 250V C0G 5% Pad SMD 0805 125C Automotive T/R
CAPACITOR, 22PF, C0G / NP0, 0805 ROHS COMPLIANT: YES
CAP CER 22PF 250V C0G/NPO 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MountSurface Mount
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth1.25 mm
Height600 µm
Length2.0066 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPOYBN220.

TME
Datasheet14 pages3 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago