Samsung CL21C220JBANNNC

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21C220JBANNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Inventory History

3 month trend:
+4.47%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
7,226,912
2,574,532
2,574,532
Authorized Distributors
13
7
7
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
650 µm
650 µm
650 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samsung CL21C220JBANNNC.

Related Parts

Descriptions

Descriptions of Samsung CL21C220JBANNNC provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
CL 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 22pF
MULTI LAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0805
Cap Ceramic 22pF 50V C0G 5% Pad SMD 0805 125°C Low ESR T/R
Cap Ceramic 22pF 50VDC C0G 5% SMD 0805 Paper T/R
Ceramic capacitor SMD; 0805; 22pF; 50V; NP0; 5%
Samsung CL21C220JBANNNC 22pF 5% 50V NPO 0805 Ceramic Chip Capacitor Reel 4k
Samsung Electro-Mechanics 22pF Multilayer Ceramic Capacitor (MLCC) 50 V 5% C0G dielectric CL max op. temp. +125C
CAP, 22PF, 50V, MLCC, 0805; SVHC: No SVHC (15-Jan-2019)
Chip Capacitor, 0805(2012), COG, 22pF, +/-5%, 50V, Standard
Capacitor Temperature range: -55 ... +125 °C Capacitance tolerance: ±5% Ceramic type: C0G/NP0 Construction form: 0805...
Capacitor, 22PF, 50V, MLCC, 0805; Capacitance:22pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 5%;
Cap, 22Pf, 50V, Mlcc, 0805; Capacitance:22Pf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Cl Series; Product Length:2.01Mm; Msl:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL21C220JBANNNC

Manufacturer Aliases

Samsung has several brands around the world that distributors may use as alternate names. Samsung may also be known as the following names:

  • SAM
  • SEC
  • SAMSUN
  • Samsung Semiconductor
  • Samsung Semiconductor Inc
  • SAMSUNG ELECTRONICS
  • SAMS
  • SAMSUMG
  • SAMSUNG LED
  • SAMSU
  • SUMSUNG
  • SMG
  • SMS
  • KOREA
  • SAMAUNG
  • SAMSUNG SEMI
  • SAMSUNG ELECTRONICS INC
  • SAMSUNG SEMICONDUCTO
  • SAMSUNG ELECTRO
  • Samsung Electronics Co Ltd
  • SMM
  • Samsung Electronics (SEC)
  • SAMUNG
  • SANSUNG
  • SLD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CL21C220JBANNNC-
  • CL21C220JBANNNC.

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height650 µm
Length2 mm
Thickness762 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Samsung CL21C220JBANNNC.

Samsung SCT
Datasheet36 pages8 years ago
Datasheet21 pages16 years ago
Datasheet160 pages6 years ago
Future Electronics
Datasheet36 pages3 years ago
Datasheet3 pages8 years ago
Datasheet3 pages8 years ago
Datasheet2 pages13 years ago
TME
Datasheet21 pages16 years ago
Arrow Electronics
Datasheet35 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant