Yageo CC0805JRNPOABN220

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPOABN220.

Future Electronics
Datasheet0 pages0 years ago
Datasheet22 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages5 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-53.21%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.015
$ 0.015
Stock
45,246
10,068
10,068
Authorized Distributors
11
4
4
Capacitance
22 pF
22 pF
22 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
-
-
Case/Package
0805
0805
0805
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
5 %
5 %
5 %
Height
600 µm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0805JRNPOABN220.

Related Parts

Descriptions

Descriptions of Yageo CC0805JRNPOABN220 provided by its distributors.

Multilayer Ceramic Capacitor, 22 pF, 200 V, ± 5%, C0G (NP0), 0805 [2012 Metric]
Cap Ceramic 22pF 200V C0G 5% SMD 0805 125C Paper T/R
CAPACITOR, 22PF, C0G / NP0, 0805 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MountSurface Mount
Technical
Capacitance22 pF
CompositionCeramic
DielectricC0G
Insulation Resistance10 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
Schedule B8532240020
Tolerance5 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth1.25 mm
Height600 µm
Length2 mm
Thickness711.2 µm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Yageo CC0805JRNPOABN220.

Future Electronics
Datasheet0 pages0 years ago
Datasheet22 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet18 pages5 years ago
Datasheet18 pages10 years ago
Datasheet18 pages10 years ago
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago