Yageo CC0603KRX7R0BB223

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Dimensions
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R0BB223.

Newark
Datasheet18 pages6 years ago
Datasheet22 pages2 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-6.85%

Alternate Parts

Price @ 1000
$ 0.02
$ 0.017
$ 0.017
Stock
841,327
19,605,198
19,605,198
Authorized Distributors
13
13
13
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
-
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo CC0603KRX7R0BB223.

Related Parts

Descriptions

Descriptions of Yageo CC0603KRX7R0BB223 provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.022uF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
Smd Mlcc Multilayer Ceramic Capacitors |Yageo CC0603KRX7R0BB223
0603 (1608Metric) CERAMIC CAPACITOR CC 100V 0.022muF ±10% X7R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Technical
Capacitance22 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating100 V
Dimensions
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo CC0603KRX7R0BB223.

Newark
Datasheet18 pages6 years ago
Datasheet22 pages2 years ago
Future Electronics
Datasheet25 pages1 year ago
Datasheet14 pages4 years ago
Datasheet18 pages5 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago