KEMET C0603C223K5RACTU

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet25 pages5 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet473 pages10 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Inventory History

3 month trend:
-2.07%

Alternate Parts

Price @ 1000
$ 0.011
$ 0.01
$ 0.01
Stock
5,697,589
9,324,890
9,324,890
Authorized Distributors
17
16
16
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C0603C223K5RACTU.

Related Parts

Descriptions

Descriptions of KEMET C0603C223K5RACTU provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric]
Capacitor;Ceramic;Cap;.022uF;Tol+10%;SMT;Vol-Rtg 50V;X7R;TR | KEMET C0603C223K5RACTU
Ceramic capacitor, 22 nF, 50 V (DC), ±10 %, SMD 0603, X7R, C0603C223K5RAC7867
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603
CERAMIC CAPACITOR 0.022UF 50V, X7R, 10%, 0603, FULL REEL
Cap Ceramic 0.022uF 50V X7R 10% SMD 1.6 x 0.8 mm 125 C Paper T/R
SMD MLC Capacitor 22nF 50V 10% X7R 0603
Ceramic Capacitor 22nF, 50VDC, 0603, ±10 %
CERAMIC CAPACITOR 0.022UF 50V, X7R, 10%, 0603, FULL REEL; Capacitance:0.022µF; Voltage(DC):50V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET RoHS Compliant: Yes

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C223K5RAC 7867
  • C0603C223K5RAC-TU
  • C0603C223K5RAC-TU.
  • C0603C223K5RAC7867
  • C0603C223K5RAC7867+
  • C0603C223K5RACTU.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
Dielectric MaterialCeramic
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance22 nF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth800 µm
Height800 µm
Lead Pitch700 µm
Length1.6 mm
Thickness863.6 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for KEMET C0603C223K5RACTU.

Newark
Datasheet1 page3 years ago
Datasheet23 pages9 years ago
Farnell
Datasheet4 pages4 years ago
Datasheet9 pages15 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet10 pages15 years ago
Datasheet7 pages18 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet7 pages18 years ago
Datasheet1 page6 years ago
Datasheet24 pages9 years ago
Datasheet25 pages5 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet21 pages11 years ago
Datasheet19 pages12 years ago
Datasheet14 pages15 years ago
Datasheet16 pages15 years ago
Datasheet38 pages20 years ago
Datasheet8 pages18 years ago
Datasheet8 pages15 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago
Datasheet7 pages18 years ago
Datasheet7 pages18 years ago
Datasheet8 pages18 years ago
Datasheet3 pages16 years ago
Datasheet4 pages16 years ago
Datasheet9 pages18 years ago
Datasheet19 pages20 years ago
Electro Sonic
Datasheet24 pages9 years ago
Datasheet27 pages2 years ago
TME
Datasheet27 pages1 year ago
Datasheet1 page7 years ago
Datasheet24 pages7 years ago
Upverter
Datasheet25 pages4 years ago
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet25 pages6 years ago
Datasheet9 pages18 years ago
Datasheet740 pages7 years ago
element14 APAC
Datasheet473 pages10 years ago
Burklin Elektronik
Datasheet30 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant