KEMET CBR04C220G5GAC

Capacitor Multi-layer Ceramic 22pF 2% 50V 0402 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C220G5GAC.

Upverter
Datasheet18 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.068
$ 0.011
$ 0.011
Stock
1
5,017,436
5,017,436
Authorized Distributors
2
9
9
Capacitance
22 pF
22 pF
22 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C220G5GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR04C220G5GAC provided by its distributors.

Capacitor Multi-layer Ceramic 22pF 2% 50V 0402 T/R
CAPACITOR, RF, 22PF, 50V, 0402;
22.0Pf 50.0V Rohs Compliant: Yes |Kemet CBR04C220G5GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance22 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Temperature Coefficient30 ppm/°C
Tolerance2 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C220G5GAC.

Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant