KEMET CBR04C189B5GAC

Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C189B5GAC.

Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-21.48%

Alternate Parts

Price @ 1000
$ 0.019
$ 0.02
$ 0.02
Stock
182,652
6,274,202
6,274,202
Authorized Distributors
7
15
15
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C189B5GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR04C189B5GAC provided by its distributors.

Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.1pF, C0G (NP0), 0402 [1005 Metric]
Cap Ceramic 1.8pF 50V C0G 0.1pF Pad SMD 0402 125°C Low ESR Medical T/R
0402 (1005Metric) CBR-SMD RF C0G 50V 1.8pF ±0.1pF C0G NP0
Cap, 1.8Pf, 50V, 0402; Capacitance:1.8Pf; Voltage Rating:50V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 0.1Pf; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Automotive Qualification Standard:-;rohs Compliant: Yes |Kemet CBR04C189B5GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height500 µm
Length990.6 µm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C189B5GAC.

Farnell
Datasheet1 page3 years ago
Datasheet18 pages7 years ago
Newark
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet1 page6 years ago
Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant