Murata GRM1555C1H1R8CA01D

Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H1R8CA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-7.40%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
4,202,465
2,109,093
2,109,093
Authorized Distributors
11
14
14
Capacitance
1.8 pF
1.8 pF
1.8 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Manufacturer Lifecycle StatusNRND (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM1555C1H1R8CA01D.

Related Parts

Descriptions

Descriptions of Murata GRM1555C1H1R8CA01D provided by its distributors.

Multilayer Ceramic Capacitor, 1.8 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1.8pF 50volts C0G +/-0.25pF
Cap Ceramic 1.8pF 50V C0G 0.25pF SMD 0402 125°C Paper T/R
Avnet Japan
CAP CER 1.8PF 50V C0G/NP0 0402
Capacitor, 1.8PF, 50V, C0G/NP0, 0402; Capacitance:1.8pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 0.25pF; Dielectric Characteristic:C0G / NP0; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 0.25pF; Capacitor Terminals:SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM1555C1H1R8CA01D.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance1.8 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Thickness500 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Murata GRM1555C1H1R8CA01D.

element14 APAC
Datasheet4 pages14 years ago
Datasheet0 pages0 years ago
Datasheet2 pages0 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
Upverter
Datasheet0 pages0 years ago
TME
Datasheet3 pages2 years ago
Ciiva Crawler
Datasheet2 pages3 years ago
Datasheet4 pages3 years ago
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago