Panduit C3LG6

Wire Ducting & Raceways Duct Cover, PVC, 3W X 6', LGray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialLead, PVC, Polyvinyl, Polyvinylchloride
MountExternal
Weight489.426167 g
Dimensions
Depth82.6 mm
Height9.398 mm
Length1.8288 m
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Panduit C3LG6.

Sager Electronics
Datasheet1 page22 years ago
Datasheet14 pages5 years ago
Farnell
Datasheet8 pages8 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet8 pages10 years ago
Newark
Datasheet16 pages11 years ago
Datasheet4 pages21 years ago
Herman ProAV
Datasheet1 page12 years ago
_legacy Avnet
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
+15.76%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C3LG6.

Related Parts

Descriptions

Descriptions of Panduit C3LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 3W X 6', LGray
Duct cover, 3" W x 6' length, PVC, light gray. Cover with non-slip liner to prevent cover slide, flush cover design. Designed for easy install and removal. PVC Lead-free material
Duct Cover, Grey, Pvc, 82.6Mm W, 1.82M L; Raceway/Duct Material:Pvc (Polyvinylchloride); Raceway/Duct Color:Gray; External Length:1.8M; External Width:82.6Mm; External Height:9.4Mm; Product Range:-; Colour:Grey Rohs Compliant: Yes |Panduit C3LG6
Duct Cover, Polyvinyl chloride, 3 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialLead, PVC, Polyvinyl, Polyvinylchloride
MountExternal
Weight489.426167 g
Dimensions
Depth82.6 mm
Height9.398 mm
Length1.8288 m
Width82.55 mm

Documents

Download datasheets and manufacturer documentation for Panduit C3LG6.

Sager Electronics
Datasheet1 page22 years ago
Datasheet14 pages5 years ago
Farnell
Datasheet8 pages8 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet8 pages10 years ago
Newark
Datasheet16 pages11 years ago
Datasheet4 pages21 years ago
Herman ProAV
Datasheet1 page12 years ago
_legacy Avnet
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant