Panduit C2LG6

Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
Weight342.453196 g
Dimensions
Depth57.2 mm
Height8.89 mm
Length1.8288 m
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Panduit C2LG6.

Master Electronics
Datasheet1 page16 years ago
Sager Power Systems
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages19 years ago
Herman ProAV
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page12 years ago
Newark
Datasheet2 pages16 years ago
Mouser
Datasheet1 page22 years ago

Inventory History

3 month trend:
-19.10%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C2LG6.

Related Parts

Descriptions

Descriptions of Panduit C2LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 2W X 6', LGray
Type C Wiring Duct Cover, PVC, 2"W x 6, Panduct PanelMax Series | Panduit C2LG6
Wiring Ducts Solid Wall Rectangular Snap-On Polyvinyl Chloride Light Gray
Panduit Duct cover; snap-on; for 2.25" width duct; Light Gray; 6 ft.
Cable Accessories Duct Cover Polyvinyl Chloride Light Gray
Panduit Duct cover, 2 W x 6' length, PVC, light gray.
Cover Duct; Flush; PVC; 2 in. x 6 ft.; Light Gray
Cable Wiring Ducts or Accessories COVER 2 6'SEC
Duct Cover, PVC, 2"W X 6', L Grey
Panduct C2LG6 Flush Duct Cover
PANDUIT C2LG6 / PANDUIT DUCT COVER
Duct Cover, Polyvinyl Chloride, 2 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2LG6.

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
Weight342.453196 g
Dimensions
Depth57.2 mm
Height8.89 mm
Length1.8288 m
Width57.15 mm

Documents

Download datasheets and manufacturer documentation for Panduit C2LG6.

Master Electronics
Datasheet1 page16 years ago
Sager Power Systems
Datasheet1 page22 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet1 page16 years ago
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet2 pages19 years ago
Herman ProAV
Datasheet2 pages16 years ago
Future Electronics
Datasheet1 page12 years ago
Newark
Datasheet2 pages16 years ago
Mouser
Datasheet1 page22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant