Panduit C1LG6

Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
Weight204.660877 g
Dimensions
Depth31.8 mm
Height8.89 mm
Length1.8288 m
Width31.75 mm

Documents

Download datasheets and manufacturer documentation for Panduit C1LG6.

Farnell
Datasheet1 page22 years ago
Datasheet8 pages8 years ago
Sager Electronics
Datasheet1 page22 years ago
Datasheet14 pages5 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Newark
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-12.61%

Engineering Resources

View Evaluation kits and Reference designs for Panduit C1LG6.

Related Parts

Descriptions

Descriptions of Panduit C1LG6 provided by its distributors.

Wire Ducting & Raceways Duct Cover, PVC, 1W X 6', LGray
Duct Cover; External Length:1.829m; External Width:25.4mm; External Height:8.9mm; Raceway / Duct Material:PVC; Raceway / Duct Color:Grey; Series:C; For Use With:Panduit Type D 1.25" Wide Electrical Duct; Body Material:PVC
Duct Cover, Polyvinyl Chloride, 1 Inch Width x 6 Feet Length, Light Gray, Base and covers sold separately, Non-slip cover design incorporates integral high friction lining to inhibit cover movement, Cover flush with base provides greater wire capacity and improves aesthetics, Easy cover removal makes changes to wiring quick and easy, Available in various colors.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1LG6.

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
Weight204.660877 g
Dimensions
Depth31.8 mm
Height8.89 mm
Length1.8288 m
Width31.75 mm

Documents

Download datasheets and manufacturer documentation for Panduit C1LG6.

Farnell
Datasheet1 page22 years ago
Datasheet8 pages8 years ago
Sager Electronics
Datasheet1 page22 years ago
Datasheet14 pages5 years ago
Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Newark
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant